HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5 m, Blue, Shielded Low Smoke Zero Halogen (LSZH) Cross

Image representative of range

Subtotal (1 bag of 10 units)*

€242.71

(exc. VAT)

€298.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€242.71€24.271

*price indicative

RS Stock No.:
746-004
Mfr. Part No.:
09488587589050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

VarioBoot

Product Type

Cat6A Ethernet Cable Assembly

Cable Length

5m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.

Features & Benefits


Transmission of up to 10 Gbit/s enables high-speed data transfer

Overmoulded design enhances durability and reduces wear

Locking lever protection secures connections against accidental disconnection

Adaptable and changeable cable outlet allows for versatile installation options

Flexible, space-saving design optimises installation in tight spaces

HARTING DualBoot RJ45 is compatible with Han-Modular for seamless integration

LSZH jacket material reduces smoke and toxic emissions in case of fire

Compliant with multiple standards ensuring reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the cable length of this assembly?


The cable length is 5 metres.

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant.

What is the maximum data transmission speed?


The maximum data transmission speed is up to 10 Gbit/s.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy