HARTING T1 Industrial Cable Assembly Male to Male, 300 mm, Yellow, Shielded Polyurethane
- RS Stock No.:
- 746-119
- Mfr. Part No.:
- 33280202002003
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€219.56
(exc. VAT)
€270.06
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €219.56 | €21.956 |
*price indicative
- RS Stock No.:
- 746-119
- Mfr. Part No.:
- 33280202002003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. Its robust construction ensures reliable performance in various environments, making it suitable for demanding applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient signal transmission
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 0.3 m offers flexibility in installation
Shielded design minimises electromagnetic interference
Complies with multiple standards for reliability and safety
Jacket material of polyurethane provides durability and environmental resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with safety standards?
Yes, it complies with China RoHS, EN 60811-404, and IEC standards.
Related links
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
