HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5 m, Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- RS Stock No.:
- 746-132
- Mfr. Part No.:
- 09488587588050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€242.71
(exc. VAT)
€298.53
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €242.71 | €24.271 |
*price indicative
- RS Stock No.:
- 746-132
- Mfr. Part No.:
- 09488587588050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | VarioBoot | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series VarioBoot | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING VB RJ45 LaR -DB RJ45 FRNC green 5.0m is a CAT6a cable assembly designed for high-speed data transmission. It supports transmission rates of up to 10 Gbit/s, making it suitable for demanding networking applications while ensuring flexibility and space efficiency.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data communication
Overmoulded design enhances durability and reduces wear
Locking lever protection ensures secure connections
Adaptable and changeable cable outlet allows for versatile installations
Flexible, space-saving design optimises space in tight environments
HARTING DualBoot RJ45 is compatible with Han-Modular for easy integration
LSZH jacket material reduces smoke emissions in case of fire
Compliant with China RoHS, ELV, and IEC standards for safety and environmental protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 5 metres.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What is the maximum data transmission rate for this cable?
The maximum data transmission rate is up to 10 Gbit/s.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH)
