HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 900 mm, Yellow, Shielded Polyurethane/PVC
- RS Stock No.:
- 746-959
- Mfr. Part No.:
- 33480653830009
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€256.38
(exc. VAT)
€315.35
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €256.38 | €25.638 |
*price indicative
- RS Stock No.:
- 746-959
- Mfr. Part No.:
- 33480653830009
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | ix Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 900mm | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series ix Industrial | ||
LAN Category Cat6a | ||
Cable Length 900mm | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The HARTING CAT6a Cable Assembly features a miniaturised Ethernet data Interface designed for industrial applications, ensuring reliable data transmission in accordance with IEC standards. Its robust design and flexible configuration make it Ideal for space-constrained environments.
Features & Benefits
Miniaturised Ethernet data Interface suitable for industry in accordance with IEC 61 076-3-124 type A enhances compatibility
Robust industrial design ensures durability in demanding environments
360° shielding reduces electromagnetic interference for improved signal integrity
Category of transmission Cat. 6 A supports high-speed data communication
5,000 mating cycles provide a long lifecycle for frequent connections
Flexible, space-saving design optimises installation in tight spaces
Suitable for all PoE versions enables versatile power and data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with RoHS standards?
Yes, it is China RoHS e and RoHS compliant.
Related links
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
