HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2.50 m, Green, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€269.41

(exc. VAT)

€331.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€269.41€26.941

*price indicative

RS Stock No.:
747-252
Mfr. Part No.:
09484747744025
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DualBoot

Product Type

Cat6A Ethernet Cable Assembly

Cable Length

2.50m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

UN/ECE-R 118

Non Compliant

COO (Country of Origin):
LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data communication. With a length of 2.5 metres and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 2.5 m offers flexibility for various setups

Jacket material MADE of polyurethane enhances durability and resistance to wear

Complies with EN 60811-404 and IEC standards for safety and reliability

Green jacket colour aids in easy identification in complex installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 2.5 m.

Is this product compliant with any standards?


Yes, it complies with EN 60811-404, IEC 60332-1-2, and UL 1863.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy