Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 250 mm, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-022
- Mfr. Part No.:
- L00000A0231
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Temporarily out of stock
- 52 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.68 |
| 10 - 24 | €7.07 |
| 25 + | €6.37 |
*price indicative
- RS Stock No.:
- 829-022
- Mfr. Part No.:
- L00000A0231
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| Cable Length | 250mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
Cable Length 250mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
- COO (Country of Origin):
- CN
The Telegartner Patch cord is a high-performing S/FTP Cat.6A cable designed for reliable data transmission, ensuring optimal connectivity in network applications. Its versatile construction supports high-speed data transfer while reducing interference.
S/FTP design minimises electromagnetic interference for superior performance
Complies with TIA 568B standards for effective pin assignments
Durable LSZH outer jacket for improved safety in environments
Mechanical characteristics ensure over 750 mating cycles for longevity
Cable diameter of 5.8 mm ± 0.3 mm for easy integration in tight spaces
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
