Phoenix Contact NBC Cat5e Cable Assembly, 1 m, Green RJ45 to Male RJ45 Male, Shielded Polyvinyl Alcohol
- RS Stock No.:
- 857-421
- Mfr. Part No.:
- 1112817
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.18
(exc. VAT)
€28.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.18 |
| 10 + | €21.32 |
*price indicative
- RS Stock No.:
- 857-421
- Mfr. Part No.:
- 1112817
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Series | NBC | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Alcohol | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Series NBC | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Alcohol | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact data cable preassembled designed for high-speed connections in industrial settings, ensuring reliable performance for networked applications.
Rated for a voltage of 72 V and current of 1.75 A
Robust moulding provides resistance to shocks and vibrations
Offers reliable locking clip protection for secure connections
Cable is shielded, promoting excellent electromagnetic compatibility
Ideal for use with PROFINET and EtherCAT networks
Transmits data at speeds up to 100 Mbps, compliant with CAT5 standards
Constructed from PVC for flexible installations and durability
Related links
- Phoenix Contact NBC Cat5e Cable Assembly Green RJ45 to Male RJ45 Male, Shielded Polyvinyl Alcohol
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 1 m Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 1 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 10 m Cat5e Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 2 m Ethernet Cable, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5e Ethernet Cable 5 m, Shielded Screened PVC
- Phoenix Contact NBC Cat5e Ethernet Cable 2 m Ethernet Cable, Polyurethane
