Phoenix Contact 1113 Cat5 Cable 4 Core, Green, 500 mm, SF/UTP Screened, Cable PVC
- RS Stock No.:
- 896-979
- Mfr. Part No.:
- 1113304
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €19.00
View bulk pricing optionsSubtotal (1 unit)*
€23.69
(exc. VAT)
€29.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.69 | - |
| 10 + | €21.79 | €19.00 |
*price indicative
- RS Stock No.:
- 896-979
- Mfr. Part No.:
- 1113304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1113 | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Sub Type | Cable | |
| Shield Type | SF/UTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL | |
| Standards/Approvals | UL | |
| Outside Diameter | 6.5mm | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Voltage | 72V | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1113 | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Sub Type Cable | ||
Shield Type SF/UTP | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL | ||
Standards/Approvals UL | ||
Outside Diameter 6.5mm | ||
Number of Strands 4 | ||
Cross Sectional Area 0.34mm² | ||
Voltage 72V | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable designed for reliable data transmission in industrial environments. Its robust construction ensures optimal performance in demanding applications.
Supports data transmission speeds of up to 100 Mbps
Constructed with shielded cables for enhanced signal integrity
Features a Durable design compatible with PROFINET and EtherCAT standards
Equipped with reliable RJ45 connectors for secure connections
Related links
- Phoenix Contact 1113 Cat5 Cable 4 Core 300 mm Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable PVC
- Weidmüller Cat5 Ethernet Cable 4 Core 3 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Weidmüller IE-C5DD4UG0010MCSA20-E Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 1.5 m Polyurethane
- HARTING Cat5e Cable 4 Core 500 m Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable PVC
