Omron XS5W Cat5e Ethernet Cable, Black, 3 m, Shielded Screened, PUR
- RS Stock No.:
- 144-6505
- Mfr. Part No.:
- XS5W-T421-EMC-K
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save €28.05
View bulk pricing optionsSubtotal (1 unit)*
€89.02
(exc. VAT)
€109.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €89.02 | - |
| 5 - 9 | €83.41 | €28.05 |
| 10 - 19 | €80.11 | €89.10 |
| 20 - 49 | €77.00 | €240.40 |
| 50 + | €72.82 | €810.00 |
*price indicative
- RS Stock No.:
- 144-6505
- Mfr. Part No.:
- XS5W-T421-EMC-K
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Series | XS5W | |
| LAN Category | Cat5e | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL CM, IEC, UL 94 V-0 | |
| Core Strands | 7 x 260 μm | |
| Number of Strands | 7 | |
| Outside Diameter | 6.5mm | |
| Voltage | 30V | |
| Cross Sectional Area | 0.34mm² | |
| Size of Strands | 260μm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Series XS5W | ||
LAN Category Cat5e | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL CM, IEC, UL 94 V-0 | ||
Core Strands 7 x 260 μm | ||
Number of Strands 7 | ||
Outside Diameter 6.5mm | ||
Voltage 30V | ||
Cross Sectional Area 0.34mm² | ||
Size of Strands 260μm | ||
- COO (Country of Origin):
- JP
XS5W Series Cat5e Industrial RJ45 to M12 4 Pin Cable Assemblies
From Omron, a series of industrial grade PVC Cat5e cable assemblies. The patch cables have standard RJ45 plug going to M12 4-pin Smart Click plug and are ideally suited to out of cabinet applications. Constructed from 6.5 mm OD 4-pair 22 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available with a light blue PVC jacket in various lengths.
Features and benefits
Cat5e Performance
PVC cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for out of panel applications
IP20
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Related links
- Omron XS5W Cat5e Ethernet Cable 8 Core 10 m Polyurethane
- Omron XS5W Cat5e Ethernet Cable 5 m Polyurethane
- Omron XS5 Cat5e Ethernet Cable 8 Core 5 m Polyurethane
- Omron XS5W-T421 Cat5e Ethernet Cable Black
- Omron XS5W-T421 Cat5e Ethernet Cable Light Blue
- Omron XS5W-T421 Cat5e Ethernet Cable Light Blue
- Omron XS5W-T421 Cat5e Ethernet Cable 500 mm
- Omron XS5W-T421 Cat5e Ethernet Cable Light Blue
