Molex111025, 1m
- RS Stock No.:
- 178-9821
- Mfr. Part No.:
- 111025-1201
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9821
- Mfr. Part No.:
- 111025-1201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 111025 | |
| Length | 1m | |
| Standards Met | UL E72548 | |
| Current Rating | 500 mA | |
| Voltage Rating | 30 V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 111025 | ||
Length 1m | ||
Standards Met UL E72548 | ||
Current Rating 500 mA | ||
Voltage Rating 30 V ac | ||
iPass+ High-Speed Channel (HSC) CXP Cable Assembly, 12X Quad Data Rate (QDR), 84 Circuits, 1.00m Length
