Molex111025, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-1849
Mfr. Part No.:
111025-1201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

111025

Length

1m

Current Rating

500 mA

Voltage Rating

30 V ac

Standards Met

UL E72548

iPass+ High-Speed Channel (HSC) CXP Cable Assembly, 12X Quad Data Rate (QDR), 84 Circuits, 1.00m Length