StarTech.com Cat6 Ethernet Cable, Yellow, 3 m, Unshielded Unscreened, Snagless PVC
- RS Stock No.:
- 192-9553
- Mfr. Part No.:
- N6PATC3MYL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 192-9553
- Mfr. Part No.:
- N6PATC3MYL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | No | |
| Cross Sectional Area | 24 AWG | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals No | ||
Cross Sectional Area 24 AWG | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech.com Yellow Cat6 Cable, Male RJ45, 3m - N6PATC3MYL
Need a reliable connection for your Ethernet devices? This Cat6 cable from StarTech.com has a powerful data transfer rate of 10Gbps (gigabits per second) for reliable use in high-density data centre applications. It has a 24AWG (American Wire Gauge) copper wire core for optimal conductivity, making it suitable for applications such as PoE (Power over Ethernet). The connectors are gold-plated to ensure protection from rust and corrosion, minimising signal loss and downtime in your operations.
Features and Benefits
Quick identificationThe yellow sheath lets you colour-code your wires, making set-up and troubleshooting simple.
Strong protectionThe PVC (polyvinyl chloride) cable sheath is highly durable and protects the core against moisture and contaminants, so it can withstand use in harsh environments.
Applications
• Terminated with two male RJ45 (Registered Jack) connectors for ease of connection to Ethernet devices
• Connectors are snagless to prevent damage during installation
• Flexible wire for reaching awkward connection ports
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cableruns
Guaranteed reliability
Applications
Route common power adapter cables to charge laptops, iPads or other mobile devices
Build into a lectern, for live presentations
Hide your cables by building them directly into your table or podium
How durable are the connectors on this cable?The RJ45 connector ends are moulded for strain relief, reducing stress at the connection point and preventing excessive wear over time.
Related links
- StarTech.com Cat6 Ethernet Cable 15 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 1 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 1 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 7 m Snagless PVC
- StarTech.com Cat6 Ethernet Cable 0.5 m Snagless PVC
