Murrelektronik Limited Cat5 Ethernet Cable, 3 m, Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€102.23

(exc. VAT)

€125.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€102.23
5 - 9€99.16
10 - 24€93.02
25 +€81.78

*price indicative

RS Stock No.:
196-0722
Mfr. Part No.:
7000-44711-7960300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

CSA, UL

Series

D-Coded to RJ45

Voltage

60V dc

M12 D-Coded 4 pole Male straight to RJ45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy