Roline Cat6 Ethernet Cable 8 Core, Black, 3 m, Unshielded Unscreened, Low Smoke Zero Halogen
- RS Stock No.:
- 197-3509
- Mfr. Part No.:
- 21.15.2553-50
- Manufacturer:
- Roline
Subtotal (1 unit)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.31 |
*price indicative
- RS Stock No.:
- 197-3509
- Mfr. Part No.:
- 21.15.2553-50
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Copper | |
| Cross Sectional Area | 24AWG | |
| Outside Diameter | 6mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Copper | ||
Cross Sectional Area 24AWG | ||
Outside Diameter 6mm | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Related links
- Roline Cat6 Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
