Roline Cat6 Ethernet Cable 8 Core, Yellow, 3 m, Shielded Screened, Low Smoke Zero Halogen

Subtotal (1 unit)*

€10.70

(exc. VAT)

€13.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.70

*price indicative

RS Stock No.:
197-3574
Mfr. Part No.:
21.15.2623-50
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

RoHS Compliant

Cross Sectional Area

26AWG

Outside Diameter

6.2mm

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.

Impedance:100ohm

Conductor type :wire

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy