RS PRO Cat5e Ethernet Cable M12 Male to RJ45 Male, 2 m, Green, Braid TPE
- RS Stock No.:
- 201-7179
- Distrelec Article No.:
- 304-05-443
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€49.09
(exc. VAT)
€60.38
(inc. VAT)
In Stock
- Plus 146 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.09 | - |
| 10 - 49 | €47.20 | 3% |
| 50 - 99 | €41.17 | 16% |
| 100 + | €37.74 | 23% |
*price indicative
- RS Stock No.:
- 201-7179
- Distrelec Article No.:
- 304-05-443
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Braid | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | TPE | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Braid | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material TPE | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 60V | ||
- COO (Country of Origin):
- IN
RS PRO M12 to Straight RJ45 4 Pin D-Coded Connector Cable Assemblies, 2 m
Introducing the range of RS PRO shielded M12 to RJ45 D-Coded connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to RJ 45 D-Coded connector in a durable, shielded green cable, allowing complete flexibility for connection. The 2 m TPE Cat5e cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid Thermoplastic Elastomer
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid Thermoplastic Elastomer
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid Thermoplastic Elastomer
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid PVC
- Molex 120341 Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Thermoplastic Elastomer
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid PVC
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid PVC
- Molex Cat5e Ethernet Cable Green M12 Female to RJ45 Male, Shielded Thermoplastic Polyurethane
