Siemens 6XV18 Cat5 Ethernet Cable 4 Core, Green, 20 m, Shielded Shielded

Subtotal (1 reel of 20 metres)*

€242.40

(exc. VAT)

€298.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€242.40€12.12

*price indicative

RS Stock No.:
203-3159
Mfr. Part No.:
6XV1840-4AH10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6XV18

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

20m

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Conductor Material

Copper

Number of Cores

4

Cross Sectional Area

22AWG

Voltage

80V

Outside Diameter

6.5mm

COO (Country of Origin):
DE
The Siemens 20m IE FC TP 4-wire halogen free bus cable is used for marine and offshore use and it is a TP installation cable for connection to FC outlet RJ45.

Ambient temperature during operation -25°C to +75°C

Silicon free

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy