HARTING T1 Industrial TW1STER Ethernet Cable, 10 m, Shielded, Yellow, PUR
- RS Stock No.:
- 203-9062
- Mfr. Part No.:
- 09456002004
- Manufacturer:
- HARTING
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 203-9062
- Mfr. Part No.:
- 09456002004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial TW1STER | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial TW1STER | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Shielded | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals No | ||
The Harting T1 SPE cable assembly is perfectly suited for combination with the HARTING SPE connectors. The conductor made from tinned copper and wire size is AWG 26/7 . The 2 wires are twisted in a pair. The outer sheath is made from PUR. Cable length is
It is RoHS compliant
Operating temperature range is -40 °C to +80 °C
Halogen free
It is oil resistant and flame retardant
Related links
- HARTING T1 Industrial TW1STER Ethernet Cable Yellow, Polyurethane
- HARTING T1 Industrial TW1STER Yellow SPE to Male SPE Male Polyurethane Sheath, Shielded
- HARTING T1 Industrial TW1STER Yellow SPE to Male SPE Male Polyurethane Sheath
- HARTING HARTING T1 Industrial Cable Assembly Unscreened Yellow, Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
