Phoenix Contact NBC Cat5 Ethernet Cable 2 Core, Blue, 500 mm, Shielded Shielded, PUR

Subtotal (1 unit)*

€59.29

(exc. VAT)

€72.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.29

*price indicative

RS Stock No.:
213-0148
Mfr. Part No.:
1403497
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

cULus

Fire Behaviour

Halogen Free

Outside Diameter

6.4mm

Number of Cores

2

Cross Sectional Area

0.14mm²

Conductor Material

Bare Copper

Voltage

60V

COO (Country of Origin):
PL

Phoenix Contact NBC Series Ethernet Cable, 500mm Length, Shielded - 1403497


This Ethernet cable is a versatile solution ideal for industrial and automation applications. With a length of 500mm and a robust design, it incorporates a shielded and terminated configuration to ensure reliable connectivity. The cable features an M12 connector on one end and an RJ45 connector on the other, making it suitable for a variety of networking needs.

Features & Benefits


• Shielded design reduces interference for stable connections

• M12 to RJ45 configuration enhances compatibility with diverse devices

• Halogen-free material supports safety in industrial environments

• IP67 rating ensures durability in harsh conditions

• Twisted pair construction improves signal integrity

• PUR outer sheath provides flexibility and resistance to abrasion

Applications


• Used with industrial automation systems for data transmission

• Essential for connecting sensors in challenging environments

• Utilised in machine control requiring robust connections

How does the IP67 rating benefit usage in outdoor environments?


The IP67 rating provides complete protection against dust ingress and allows immersion in water up to 1 metre for 30 minutes, ensuring reliable performance in adverse weather conditions.

What current and voltage ratings can this cable handle?


The cable supports a current rating of 1A and operates effectively at voltage ratings of 48V and 60V, making it suitable for various electronic applications.

Why is a halogen-free cable advantageous in industrial settings?


Halogen-free cables reduce the risk of harmful fumes in the event of a fire, enhancing safety for personnel and equipment in the workspace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy