Amphenol Industrial AB-AU, 500 mm, Black X Lock A size to Female RJ45 Male Polyvinyl Chloride Sheath
- RS Stock No.:
- 215-0877
- Mfr. Part No.:
- AB-AU08FL-UPBML-QHA05
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.09 |
| 5 - 9 | €15.64 |
| 10 - 19 | €15.23 |
| 20 - 49 | €14.82 |
| 50 + | €14.45 |
*price indicative
- RS Stock No.:
- 215-0877
- Mfr. Part No.:
- AB-AU08FL-UPBML-QHA05
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | AB-AU | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | X Lock A size | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series AB-AU | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A X Lock A size | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size cable having current rating of 2A.The housing is made up of thermoplastic material and black in colour.
Waterproof rating IP68
RJ45 plug
Related links
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Female RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Female RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial Industrial Automation Cable Assembly, 1000 mm Polyvinyl Chloride Sheath
- Amphenol Industrial Grey Polyvinyl Chloride Sheath, S/FTP
- Amphenol Industrial Grey Polyvinyl Chloride Sheath, S/FTP
