Amphenol Industrial AB-AU, 1 m, Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath

Bulk discount available

Subtotal (1 unit)*

€13.63

(exc. VAT)

€16.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€13.63
5 - 9€13.26
10 - 19€12.90
20 - 49€12.55
50 +€12.23

*price indicative

RS Stock No.:
215-0878
Mfr. Part No.:
AB-AU08ML-UPBML-QH001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

AB-AU

Product Type

Ethernet Cable

Cable Length

1m

Connector Gender A

Male

Connector Type A

X Lock A size

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol X-Lok series mini size cable having current rating of 2A.The housing is made up of thermoplastic material and black in colour.

Waterproof rating IP68

RJ45 plug

Related links