Lindy Electronics Cat6 Ethernet Cable, 5 m, Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS Stock No.:
- 217-7669
- Mfr. Part No.:
- 48080
- Manufacturer:
- Lindy Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.44
(exc. VAT)
€15.30
(inc. VAT)
- RS Stock No.:
- 217-7669
- Mfr. Part No.:
- 48080
- Manufacturer:
- Lindy Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindy Electronics | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindy Electronics | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lindy cat.6 U/UTP network cable has black colour. It can support for bandwidth up to 250MHz.It has twisted pair patch cable with RJ45 connectors
It has robust snag less strain relief design prevents damage to the connector latch during installation and removal.
Related links
- Lindy Electronics Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- Lindy Electronics Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen

