StarTech.com 6ASPAT10MAQ Cat6a Ethernet Cable, 10 m, Shielded Screened, Light Blue PVC
- RS Stock No.:
- 230-5552
- Mfr. Part No.:
- 6ASPAT10MAQ
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€69.35
(exc. VAT)
€85.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.35 |
*price indicative
- RS Stock No.:
- 230-5552
- Mfr. Part No.:
- 6ASPAT10MAQ
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | 6ASPAT10MAQ | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | ANSI/TIA 568 C.2 CAT6a requirements | |
| Fire Behaviour | CMG Rated | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series 6ASPAT10MAQ | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Light Blue | ||
Standards/Approvals ANSI/TIA 568 C.2 CAT6a requirements | ||
Fire Behaviour CMG Rated | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The StarTech.com 10m aqua CAT6a Ethernet cable is built for quality performance, the cable features 100% copper and foil-shielded, twisted-pair wiring. The cable is designed to keep the data signals traveling through your network free from noise and interference. Its perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI). The CAT6a Ethernet cable also features moulded boots which offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
It is tested to comply with ANSI/TIA 568 C.2 CAT6a requirements
It supports 10GBase-T Ethernet networks
RJ45 connector-clip protectors eliminate cable snags and breaks
Related links
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
