StarTech.com Cat6 Ethernet Cable 4 Core, Red, 1.5 m, Unshielded Unscreened, Patch Cord PVC

Subtotal (1 unit)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.53

*price indicative

RS Stock No.:
230-5576
Mfr. Part No.:
N6PATC150CMRD
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Sub Type

Patch Cord

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Standards/Approvals

ANSI/TIA 568 C.2, ETL & UL

Fire Behaviour

CMG Rated

Cross Sectional Area

24 AWG

Number of Cores

4

Outside Diameter

11.6mm

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech.com Red Cat 6 Ethernet Cable, Male RJ45, 1.5m - N6PATC150CMRD


Establish reliable high-speed data connections with this 1.5-metre red Ethernet cable from StarTech.com. It's pre-terminated for quick and simple plug-in installation and connects to most electronic devices. You can use this product for internet connections on equipment without WiFi capability or as an emergency backup. It's suitable for computers and gaming consoles.

Peak performance24AWG (American Wire Gauge) copper wire construction provides excellent signal transmission and ensures peak performance in demanding applications such as Power over Ethernet (PoE) and video streaming functions.

Excellent conductivityThe 50-micron gold contacts are resistant to corrosion, making them durable and ensuring no unnecessary network and system downtimes due to rust or other corrosive damage.

Cable strain reliefCable strain relief at the connector prevents unnecessary bends and twists to prevent damage to the connector and the cable.

• Red sheath colour makes it easy to colour code and distinguish between different network cables• PVC (polyvinyl chloride) outer sheath is flame retardant and won't ignite or fuel a fire

The StarTech.com 1.5m red CAT6 gigabit Ethernet cable is built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. It is 650 MHz and 100W rated. Its 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. It is manufactured using high-quality copper conductors and carefully constructed and tested to keep near end crosstalk (NEXT) well within acceptable limits. This cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over Ethernet and 4K or 1080p video streaming.

FAQs


It is fluke tested and UL/TIA certified

It has POE support

It is a snag less patch cord for easy installation

How long can a Cat 6 Ethernet cable be without losing signal?The maximum length over which a Cat 6 Ethernet cable can deliver reliable data signals is 100 metres. You should keep in mind that cables need to be shorter for higher-speed data demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy