TE Connectivity TCD1474 Cat5e Ethernet Cable, 1.5 m, Green, Polyurethane, Polyurethane
- RS Stock No.:
- 230-7988
- Mfr. Part No.:
- TCD14745101-003
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7988
- Mfr. Part No.:
- TCD14745101-003
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TCD1474 | |
| LAN Category | Cat5e | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5 m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane, Polyurethane | |
| Shield Type | Shielded | |
| Standards/Approvals | No | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TCD1474 | ||
LAN Category Cat5e | ||
Product Type Ethernet Cable | ||
Cable Length 1.5 m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane, Polyurethane | ||
Shield Type Shielded | ||
Standards/Approvals No | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Cable Jacket Colour Green
Cable Assembly Keying D
Number of Strands 19
PUR Cable Type
Related links
- TE Connectivity TCD1474 Cat5e Ethernet Cable Green Polyurethane
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened Polyurethane
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TCD1474 Cat5e Ethernet Cable Screened, Green PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 1.5 m Polyurethane
