Turck RSSD-RJ45S-4416 Ethernet Cable, 500 mm, Screened, Green, PUR
- RS Stock No.:
- 230-9743
- Mfr. Part No.:
- RSSD-RJ45S-4416-0.5M
- Manufacturer:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-9743
- Mfr. Part No.:
- RSSD-RJ45S-4416-0.5M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSSD-RJ45S-4416 | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -50°C | |
| Core Strands | 4 x 250 μm | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 42V | |
| Outside Diameter | 6.5mm | |
| Size of Strands | 250μm | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.32mm² | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSSD-RJ45S-4416 | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -50°C | ||
Core Strands 4 x 250 μm | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals RoHS, UL | ||
Voltage 42V | ||
Outside Diameter 6.5mm | ||
Size of Strands 250μm | ||
Number of Strands 4 | ||
Cross Sectional Area 0.32mm² | ||
- COO (Country of Origin):
- DE
Turck Ethernet Cable, 4 Pins, 3A Current Rating - RSSD-RJ45S-4416 Series - RSSD-RJ45S-4416-0.5M
When you need a reliable way to connect devices to your network, this Ethernet cable from Turck fits the bill. It features a male M12 plug at one end, so it's a cinch to pair with compatible devices. At the other end, there's a 4-pin male RJ45 plug that ensures a secure connection with your Ethernet port. The gold-plated CuZn contacts are highly conductive and resistant to corrosion, helping to ensure a reliable signal.
Features & Benefits
• Durable PUR sheath stands up to wear and tear
• Aluminium foil shielding for protection against EMI
• Flame-retardant for safety in the event of a fire
• Cat5e cable type, meaning it supports high-speed data transfers up to 1Gbps at 100MHz
Applications
• Office buildings
• Manufacturing equipment
• Data centres
Can I use this cable in harsh industrial settings?
Yes. The M12 connector end has an IP67 rating, which means it's protected against dust and submersion in 1m of water for up to 30 minutes. The RJ45 connector has an IP20 rating, so it's touchproof and safe from objects larger than 12mm.
Related links
- Turck RSSD-RJ45S-4416 Ethernet Cable Screened Polyurethane
- Turck RSSD-RJ45S-4416 Ethernet Cable Screened Polyurethane
- Turck RSSD-RJ45S-4416 Ethernet Cable Screened Green, Polyurethane
- Turck RSSD Cat5e Ethernet Cable Screened Polyurethane, Polyurethane
- Turck RSSD-RJ45S-4416 Cat5e Ethernet Cable Green, Polyurethane
- Turck M12 15 m Extension Cable Polyurethane
- Turck Terminated
- Turck Terminated
