Telegartner Cat6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Grey, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 238-3900
- Mfr. Part No.:
- L00003A0204
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.45 |
| 10 - 24 | €16.00 |
| 25 - 49 | €14.80 |
| 50 - 99 | €13.69 |
| 100 + | €12.82 |
*price indicative
- RS Stock No.:
- 238-3900
- Mfr. Part No.:
- L00003A0204
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | Cat6 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series Cat6 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Telegartner Patch Cord comes with length of 5000 mm and is grey in colour.
Brass nickel plated shield
LSZH outer jacket
Crystal clear connector housing
Over nickel contact finish
Related links
- Telegartner Cat6 Grey RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Grey RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity White RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Black RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Red RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Yellow RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
