Telegartner Cat7 Ethernet Cable, 305 m, Shielded Screened, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 238-3904
- Mfr. Part No.:
- L02002E0061
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 units)*
€541.99
(exc. VAT)
€666.73
(inc. VAT)
In Stock
- 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 - 1220 | €1.777 | €541.99 |
| 1525 - 2745 | €1.64 | €500.20 |
| 3050 + | €1.523 | €464.52 |
*price indicative
- RS Stock No.:
- 238-3904
- Mfr. Part No.:
- L02002E0061
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, EN 50288-4-2, IEC 61156-6 | |
| Fire Behaviour | Flame Retardant, IEC 60332-1-2, UL 444 CM | |
| Outside Diameter | 5.8mm | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, EN 50288-4-2, IEC 61156-6 | ||
Fire Behaviour Flame Retardant, IEC 60332-1-2, UL 444 CM | ||
Outside Diameter 5.8mm | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- TW
The Telegartner Patch cable comes with stranded bare copper wire conductor and foam skin polyethylene insulation with diameter of 0.46 mm and 1.02 mm respectively. It is yellow in colour.
Cable lay up 4 pairs
LSZH outer jacket
Over nickel contact finish
Overall screen copper braid. tinned
Related links
- Telegartner Cat7 Ethernet Cable Shielded Screened, Green Low Smoke Zero Halogen
- Telegartner Cat7 Ethernet Cable Shielded Screened, Grey Low Smoke Zero Halogen
- Telegartner Cat7 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Yellow Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Yellow Low Smoke Zero Halogen
- CAE Multimedia Connect MMC Cat7a Ethernet Cable Shielded Screened, Yellow Low Smoke Zero Halogen
- Lapp ETHERLINE Cat7a Cable Yellow Low Smoke Zero Halogen
- Multimedia Connect MMC Cat7 Ethernet Cable Shielded Screened, Purple Low Smoke Zero Halogen
