RS PRO Cat6 Ethernet Cable, 15 m, Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS Stock No.:
- 240-6336
- Distrelec Article No.:
- 304-19-092
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 240-6336
- Distrelec Article No.:
- 304-19-092
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Cat6 UTP Ethernet Cable – 15m
Introducing a range of Ethernet cables from RS PRO manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch. These RS PRO Cat6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
Key Features
They are unshielded twisted pairs (U/UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced. These RS PRO Cat 6 patch leads are available in different lengths and colours, which makes the identification of the cable easy.
Construction
Our U/UTP ethernet cable is made up of 24 AWG copper internal conductors, Insulation (PE), and a PVC jacket which offers both kink protection and flexibility. The RJ45 connectors have gold plated pins that prevent corrosion all of which make the CAT6 cable compatible for speeds up to 10/100/1000 which is commonly referred to as Gigabit networking speeds.
Features and Benefits
Specifications
Applications
Why would you choose RS PRO for Cat6 cables?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
FAQs
Why would you need an RJ45 cable?
RJ45 cables are high-performance essential accessories used when linking computers to a network hub, router, or telecommunication. They are also known as Ethernet Cables.
How can I identify a Cat6 cable?
A Cat6 cable can be identified through markings printed on the cable sheath displayed as Cat6 or Category 6 markings.
Related links
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- Roline 21.15.05 Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, U/UTP PVC
