Igus Ethernet Cable, 100 m, Red lilac, TPE
- RS Stock No.:
- 240-9652
- Mfr. Part No.:
- CFBUS.045 (100m)
- Manufacturer:
- Igus
Subtotal (1 reel of 100 metres)*
€1,687.71
(exc. VAT)
€2,075.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,687.71 | €16.877 |
*price indicative
- RS Stock No.:
- 240-9652
- Mfr. Part No.:
- CFBUS.045 (100m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Jacket Colour | Red lilac | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, VDE, EN, UL, RoHS | |
| Fire Behaviour | Flammability | |
| Voltage | 500V | |
| Conductor Material | Nickel Chrome | |
| Outside Diameter | 8.5mm | |
| Cross Sectional Area | 0.15mm² | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Jacket Colour Red lilac | ||
Jacket Material TPE | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, VDE, EN, UL, RoHS | ||
Fire Behaviour Flammability | ||
Voltage 500V | ||
Conductor Material Nickel Chrome | ||
Outside Diameter 8.5mm | ||
Cross Sectional Area 0.15mm² | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- DE
The Igus chainflex TPE CAT5e (4x(2x0.15))C typical application areas, for extremely heavy duty applications ,almost unlimited resistance to oil, also with bio-oils ,indoor and outdoor applications without direct solar radiation ,unsupported travels and gliding applications of up to 400 m and more ,bus connection cable for storage and retrieval units, machining units/machine tools, quick handling clean room, semiconductor insertion, indoor cranes, low-temperature applications.
Requirements For extremely heavy duty applications
Outer jacket TPE
Overall shield
Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA
Flame retardant
Hydrolysis and mi
Related links
- Igus Ethernet Cable Red lilac, Thermoplastic Elastomer
- Igus chainflex CFBUS.LB Ethernet Cable Screened, Red lilac PVC
- Igus 4 Core 100 m Thermoplastic Elastomer
- Igus 2 Core 100 m Thermoplastic Elastomer
- Igus 4 Core 100 m Thermoplastic Elastomer
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.PUR Bus Cable Screened Purple Polyurethane Sheath
