TE Connectivity SPE, Unterminated Ethernet Cable, 15 m, Black, TPE
- RS Stock No.:
- 243-6369
- Mfr. Part No.:
- TB1141D4722-150
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6369
- Mfr. Part No.:
- TB1141D4722-150
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SPE, Unterminated | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SPE, Unterminated | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, REACH, RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.
Cable assembly type M8 pigtail
Assembly type pigtail
Cable type PUR
Without LED
Number of positions 4
Screw & hole thread size M8
Housing material nylon
M8/M12 application type sensor/actuator
Shielded yes
Cable assembly configuration single ended
Related links
- TE Connectivity SPE 15 m Thermoplastic
- TE Connectivity SPE 1 m Thermoplastic
- TE Connectivity SPE 5 m Thermoplastic
- TE Connectivity SPE 10 m Thermoplastic
- TE Connectivity SPE 3 m Thermoplastic
- TE Connectivity SPE 40 m Thermoplastic
- TE Connectivity SPE 500 mm Thermoplastic
- TE Connectivity SPE Ethernet Cable Black, Thermoplastic
