TE Connectivity TAD14545101-001 Cat5e Ethernet Cable 4 Core, Green, 500 mm, Shielded Screened, PUR
- RS Stock No.:
- 249-6361
- Mfr. Part No.:
- TAD14545101-001
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-6361
- Mfr. Part No.:
- TAD14545101-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD14545101-001 | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, UE | |
| Conductor Material | Tin Copper Wire | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22AWG | |
| Voltage | 250V | |
| Outside Diameter | 6.65mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD14545101-001 | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, UE | ||
Conductor Material Tin Copper Wire | ||
Number of Cores 4 | ||
Cross Sectional Area 22AWG | ||
Voltage 250V | ||
Outside Diameter 6.65mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 cable assemblies, industrial ethernet 4 position and D keying code straight connector orientation with A end.
IP67/IP68 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Reduce downtime in harsh environments with reliable industry standard solution
Full solution offering including customized and general market
Related links
- TE Connectivity TAD14545101-001 Cat5e Ethernet Cable 4 Core 500 mm Polyurethane
- TE Connectivity TAD14245101-001 Cat5e Ethernet Cable 4 Core 500 mm M12 Pigtail, Polyurethane
- TE Connectivity TAD14541111-001 Cat5e Ethernet Cable 4 Core 500 mm M12 Pigtail PVC
- TE Connectivity TAD14841111-001 Cat5e Ethernet Cable 4 Core 500 mm M8/M12 Cable Assembly PVC
- TE Connectivity TAD1474 Cat5e Ethernet Cable 4 Core 500 mm Ethernet PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 2 m Polyurethane
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 1 m Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 500 mm Polyurethane
