TE Connectivity TAD14841111-020 Cat5e Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, Industrial Ethernet, PVC
- RS Stock No.:
- 249-6372
- Mfr. Part No.:
- TAD14841111-020
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €20.74
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€161.97
(exc. VAT)
€199.23
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | €32.394 | €161.97 | - |
| 10 - 20 | €30.32 | €151.60 | €20.74 |
| 25 - 45 | €29.64 | €148.20 | €68.85 |
| 50 - 95 | €28.668 | €143.34 | €186.30 |
| 100 + | €27.568 | €137.84 | €482.60 |
*price indicative
- RS Stock No.:
- 249-6372
- Mfr. Part No.:
- TAD14841111-020
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD14841111-020 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Industrial Ethernet | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UE, RoHS | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Voltage | 250V | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD14841111-020 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Sub Type Industrial Ethernet | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UE, RoHS | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
Voltage 250V | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks.M12 Cable assemblies are IP67 sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection.
IP67 IP rating
Overmolded PVC or PUR cable assemblies/shielded versions
Contact current rating 4A
Full solution offering including customized and general market
Cable assemblies enables 1-stopshopping and reduced TCO
Profinet industrial protocol
Related links
- TE Connectivity TAD14841111-020 Cat5e Ethernet Cable 4 Core 2 m Industrial Ethernet PVC
- TE Connectivity TAD14741111-020 Cat5e Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- TE Connectivity TAD1454 Cat5e Ethernet Cable 4 Core 2 m Polyurethane
- TE Connectivity TAD1414 Cat5e Ethernet Cable 4 Core 2 m Ethernet
- TE Connectivity TAD1484 Cat5e Ethernet Cable 4 Core 2 m Ethernet, Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 4 Core 2 m, Shielded Screened PVC
- TE Connectivity TAD14841111-001 Cat5e Ethernet Cable 4 Core 500 mm M8/M12 Cable Assembly PVC
