RS PRO Cat5e Ethernet Cable, 500 mm, Green M12 Male to RJ45 Male, Braid PVC
- RS Stock No.:
- 250-0713
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.43
(exc. VAT)
€28.82
(inc. VAT)
In Stock
- Plus 88 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.43 |
*price indicative
- RS Stock No.:
- 250-0713
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Braid | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC | |
| Voltage | 60V | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Braid | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals IEC | ||
Voltage 60V | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO Cat 5e Shielded Male M12 to RJ45 Connector Cable
The RS PRO Cat 5e M12 to RJ45 cable assembly is a standard twisted pair networking cable and features a tough and durable design for the safe and reliable transmission of data and computer networking in harsh industrial settings.;Featuring braided shielding for a high level of protection the M12 connector is complete with a Brass Nickel plated coupling nut and grip for a secure fit and a Neoprene O-ring for peace of mind from moisture and liquid penetration. ;At the opposite end of the shielded cable is a hard wearing RJ45 connector with Phosphor Bronze contacts. Finally, the cable assembly, its wrapped in a sturdy, flexible Polyvinyl Chloride (PVC) jacket, the RS PRO Cat 5e cable is built for the industrial environment.;The RS PRO Cat 5e cable is a straight M12 Male to RJ45 connector cable designed for panel mounting and is ideal for industrial use in a wide range of automation and sensor equipment and particularly computer networking.
Features and benefits
Approvals and Standards: IEC 61076-2-101
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS
Related links
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid PVC
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid PVC
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid PVC
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid PVC
- TE Connectivity Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid Thermoplastic Elastomer
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid Thermoplastic Elastomer
- RS PRO Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Braid Thermoplastic Elastomer
