Amphenol Communications Solutions NDH Cat6a Ethernet Cable, 1 m, Shielded Screened, Black Thermoplastic
- RS Stock No.:
- 250-6313
- Mfr. Part No.:
- NDHN4A2AA0A
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6313
- Mfr. Part No.:
- NDHN4A2AA0A
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | NDH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-61076-3-124, RoHS per EU Directive 2011/65/EU and Amendments, UL E64911 | |
| Conductor Material | Copper | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series NDH | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Thermoplastic | ||
Jacket Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-61076-3-124, RoHS per EU Directive 2011/65/EU and Amendments, UL E64911 | ||
Conductor Material Copper | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Rectangular push pull IP67 industrial ethernet connector and cable solution provides Cat6A ethernet connectivity using the IEC 61076-3-124 mating interface and lock engages to prevent unlatching for extra security also impact and vibration resistant and easy to operate, field installable or factory certified cable assembly and easy integration for designers.
IEC 61076-3-124 mating interface
IP6X sealed
2 Stage locking latch
Robust, ergonomic design
Small, lightweight form factor
Mates to IP20 receptacle
Cable termination
Related links
- Amphenol Communications Solutions NDH Cat6a Ethernet Cable Shielded Screened, Black Thermoplastic
- Amphenol Communications Solutions NDH Cat6a Ethernet Cable Shielded Screened, Black
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded Screened, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded, Blue Thermoplastic
- Amphenol Communications Solutions DRPC6 Cat6a Ethernet Cable Shielded, Grey Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable Shielded, Blue Thermoplastic
