Siemens 6XV Cat6a Ethernet Cable, 15 m, Shielded, Green
- RS Stock No.:
- 252-3667
- Mfr. Part No.:
- 6XV18785BN15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€134.53
(exc. VAT)
€165.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.53 |
*price indicative
- RS Stock No.:
- 252-3667
- Mfr. Part No.:
- 6XV18785BN15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | CE | |
| Outside Diameter | 600μm | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals CE | ||
Outside Diameter 600μm | ||
Number of Cores 8 | ||
Voltage 80V | ||
- COO (Country of Origin):
- SK
Siemens 6XV Series Ethernet Cable, 15m Cable Length, Shielded 8-Core - 6XV18785BN15
This Ethernet cable is a prefabricated stranded plug-in lead for Industrial Ethernet connections with RJ45 interfaces, designed to support data rates from 10Mb/s up to 10000Mb/s. It is supplied terminated with two 180° RJ45 plugs and is intended for industrial networking where robust signal integrity and environmental tolerance are required. The cable sheath is green and the construction includes an overlapped aluminium-clad foil Plus a tinned-copper braided shield to protect against external interference.
Features and Benefits:
• 80V RMS operating voltage enabling stable electrical performance
• Flame-resistant sheath meeting IEC 60332-3-24 for improved safety
• 68% NVP supporting predictable signal timing for high-speed links
• SF/UTP shield design reduces external electromagnetic interference
• Supports PoE, PoE+, PoE++ delivering powered device capability
• Flame-resistant sheath meeting IEC 60332-3-24 for improved safety
• 68% NVP supporting predictable signal timing for high-speed links
• SF/UTP shield design reduces external electromagnetic interference
• Supports PoE, PoE+, PoE++ delivering powered device capability
Applications
• Used with industrial switches for 1000Base-T networks
• Suitable for linking automation stations via RJ45 ports
• Used for 10GBase-T segments within constrained distances
• Suitable for PoE devices requiring shielded cabling
• Used in installations requiring green-coloured identification
• Suitable for linking automation stations via RJ45 ports
• Used for 10GBase-T segments within constrained distances
• Suitable for PoE devices requiring shielded cabling
• Used in installations requiring green-coloured identification
What temperature range can it operate within during use?
It functions across an ambient range from -40°C to +80°C for operation, storage and transport.
How does the construction limit attenuation for high-frequency signals?
The cable uses SF/UTP with overlapped aluminium-clad foil and tinned-copper braid which together reduce attenuation at frequencies up to 500 MHz.
What mechanical protection does the cable provide against pulling forces?
The assembly tolerates tensile loads up to 100 N maximum.
What testing values demonstrate electrical insulation and safety levels?
It has an insulation resistance coefficient of 5000 GΩ·m and withstands AC test voltages of 500 V core-to-core and 1500 V core-to-shield.
Related links
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
- Siemens 6XV Cat6a Ethernet Cable Shielded, Green
