Siemens 6XV1871 Cat5 Ethernet Cable 4 Core, Green, 1 km, Shielded, Cat5e Cable
- RS Stock No.:
- 253-0835
- Mfr. Part No.:
- 6XV18712FU10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,758.51
(exc. VAT)
€3,392.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,758.51 |
*price indicative
- RS Stock No.:
- 253-0835
- Mfr. Part No.:
- 6XV18712FU10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV1871 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1km | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5e Cable | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Number of Cores | 4 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV1871 | ||
Product Type Ethernet Cable | ||
Cable Length 1km | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5e Cable | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Number of Cores 4 | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Siemens Cat5 industrial ethernet fibre channel flexible, halogen free FRNC bus cable for installation cable for connection to IE FC RJ45 plug and occasionally moved machine parts. Overlapped aluminum-clad foil, sheathed in a braided screen of tinplate
4-wire, shielded
1000m wire length
Fast Connect Thermoplastic FRNC GP cable (Type B)
Related links
- Siemens 6XV18 Cat5 Ethernet Cable 4 Core 20 m, Shielded
- HARTING Cat5 Ethernet Cable 4 Core 20 m, Shielded Screened PVC
- HARTING Cat5 Ethernet Cable 4 Core 20 m Cat5, Polyurethane
- Siemens 6XV1870-2B Cat5 Ethernet Cable 4 Core 20 m Type B PVC
- HARTING RJ45 Cable 4 Core 20 m, Polyurethane
- Roline Cat6 Ethernet Cable 8 Core 20 m, Shielded Screened PVC
- Roline Cat6a Ethernet Cable 8 Core 20 m Low Smoke Zero Halogen
- Weidmüller Cat5 Ethernet Cable 4 Core 2 m Cat5/Cat5e, Polyurethane
