Siemens Cat5e Ethernet Cable, 20 m, Black PVC
- RS Stock No.:
- 253-0836
- Mfr. Part No.:
- 6XV18712N
- Manufacturer:
- Siemens
Subtotal (1 reel of 20 metres)*
€218.16
(exc. VAT)
€268.34
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €218.16 | €10.908 |
*price indicative
- RS Stock No.:
- 253-0836
- Mfr. Part No.:
- 6XV18712N
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Inflammable | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 9.4mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Inflammable | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Outside Diameter 9.4mm | ||
- COO (Country of Origin):
- DE
The Siemens unassembled, Cat5e, robust ground cable for industrial ethernet with PROFINET type C for laying underground with metal rodent protection and also used as standard cable with rigid cores for fast installation.
4-core shielded standard bus cable
Overlapped aluminum-clad foil, sheathed in a braided screen of tinplated copper wires
Related links
- Siemens Green Polyvinyl Chloride Sheath, Shielded
- Siemens Green Polyvinyl Chloride Sheath Screened, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
