Siemens IE Cat5e Ethernet Cable, 10 m, Screened, Green, PVC

Subtotal (1 unit)*

€152.71

(exc. VAT)

€187.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.71

*price indicative

RS Stock No.:
253-0855
Mfr. Part No.:
6XV18718AN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

IE

Cable Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PVC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

IEC

Fire Behaviour

Flame resistance according to UL

Number of Cores

4

Conductor Material

Copper

Outside Diameter

6.5mm

COO (Country of Origin):
DE
The Siemens Cat5e industrial ethernet fibre channel trailing connecting cable for use with SIMATIC ET200 and SCALANCE XP-200 without control cabinet.

2x M12 connector, D-coded 180° cable outlet

M12 connector (D-coded

Push-pull type

10m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy