Phoenix Contact SAC Cat6a Ethernet Cable 8 Core, Blue, 20 m, Shielded Screened, Polyurethane
- RS Stock No.:
- 253-2321
- Mfr. Part No.:
- 1440588
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€224.09
(exc. VAT)
€275.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.09 |
*price indicative
- RS Stock No.:
- 253-2321
- Mfr. Part No.:
- 1440588
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SAC | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | RoHS, UL, EAC | |
| Voltage | 48V | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 mm² | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SAC | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals RoHS, UL, EAC | ||
Voltage 48V | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 mm² | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable has 8 number of positions. It has straight cable outlet and is shielded. It has one end free.
Shield Type aluminium-lined foil
Related links
- Phoenix Contact SAC Cat6a Ethernet Cable 8 Core 15 m Polyurethane
- Roline Cat6a Ethernet Cable 8 Core 20 m Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 8 Core 20 m Low Smoke Zero Halogen
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 10 m Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 5 m Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 2 m Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 1 m Polyurethane
- Phoenix Contact VS Cat6a Ethernet Cable 8 Core 5 m Ethernet, Polyurethane
