Phoenix Contact FL Cat6 Ethernet Cable 8 Core, Black, 20 m, Shielded Screened, Cat7 Cable, Zero Halogen
- RS Stock No.:
- 254-4822
- Mfr. Part No.:
- 2891576
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€118.73
(exc. VAT)
€146.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.73 |
*price indicative
- RS Stock No.:
- 254-4822
- Mfr. Part No.:
- 2891576
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FL | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat7 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Zero Halogen | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-3c | |
| Standards/Approvals | IEC 60332 3C, IEC 61034, IEC 60603 7 | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.2mm | |
| Voltage | 150Vrms | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FL | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat7 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Zero Halogen | ||
Jacket Colour Black | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-3c | ||
Standards/Approvals IEC 60332 3C, IEC 61034, IEC 60603 7 | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.2mm | ||
Voltage 150Vrms | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable of length 20 m.
CAT6
Pre-assembled
Length 20.0 m
Related links
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 1 m Cat7 Cable, Zero Halogen
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 500 mm Cat7 Cable, Zero Halogen
- Phoenix Contact FL Cat6 Ethernet Cable 5 m Cat7 Cable, Zero Halogen
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 15 m Cat7 Cable, Zero Halogen
- Phoenix Contact FL Cat6 Ethernet Cable 8 Core 3 m Cat6, Zero Halogen
- Phoenix Contact FL Cat6 Patch cable Shielded Screened Light Steel
- Roline Cat6 Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 1 m Low Smoke Zero Halogen
