Allen Bradley 1585D Cat5e Ethernet Cable, 1 m, Green, TPE
- RS Stock No.:
- 254-7454
- Mfr. Part No.:
- 1585D-M4TBDM-1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.84 |
*price indicative
- RS Stock No.:
- 254-7454
- Mfr. Part No.:
- 1585D-M4TBDM-1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585D | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Jacket Colour | Green | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 0.25mm² | |
| Standards/Approvals | UL Listed, CE | |
| Outside Diameter | 0.22in | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585D | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Jacket Colour Green | ||
Jacket Material TPE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 0.25mm² | ||
Standards/Approvals UL Listed, CE | ||
Outside Diameter 0.22in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. It is a micro D-Code, QD style Ethernet media.
IP67 degree of protection
Operating temperature is -40°C to 75°C
Sunlight and oil resistant
Related links
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
