Allen Bradley 1585D Cat5e Ethernet Cable, 300 mm, Green, PUR
- RS Stock No.:
- 254-7468
- Mfr. Part No.:
- 1585D-M4UBDM-0M3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€59.51
(exc. VAT)
€73.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.51 |
*price indicative
- RS Stock No.:
- 254-7468
- Mfr. Part No.:
- 1585D-M4UBDM-0M3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585D | |
| LAN Category | Cat5e | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Braid, Foil | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Cable CSA | 0.14mm² | |
| Outside Diameter | 0.23in | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585D | ||
LAN Category Cat5e | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Braid, Foil | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Cable CSA 0.14mm² | ||
Outside Diameter 0.23in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. It is a micro D-Code, QD style Ethernet media.
IP67 degree of protection
Operating temperature is -40°C to 75°C
Halogen free
Related links
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Polyurethane
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
