Allen Bradley Cat6 Ethernet Cable, 5 m, Green, Braid, Foil
- RS Stock No.:
- 254-7489
- Mfr. Part No.:
- 1585D-M8UGJM-5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€128.65
(exc. VAT)
€158.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.65 |
*price indicative
- RS Stock No.:
- 254-7489
- Mfr. Part No.:
- 1585D-M8UGJM-5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Shield Type | Braid, Foil | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Core Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Shield Type Braid, Foil | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Core Strands 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation Cat 6 Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. It is a x-code, straight male Ethernet media.
IP67 degree of protection
Sunlight and oil resistant
Related links
- Allen Bradley 1585D Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585D Green Polyurethane Sheath Foil
- Allen Bradley 1585D Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585D Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585 Green Foil
- Allen Bradley 1585J Green Polyurethane Sheath Foil
- Allen Bradley 1585D Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585D Green Polyurethane Sheath Foil
