Allen Bradley 1585J Cat5e Ethernet Cable, 2 m, Green, TPE
- RS Stock No.:
- 254-7499
- Mfr. Part No.:
- 1585J-M4TBJM-2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€43.50
(exc. VAT)
€53.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.50 |
*price indicative
- RS Stock No.:
- 254-7499
- Mfr. Part No.:
- 1585J-M4TBJM-2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1585J | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Listed | |
| Cable CSA | 0.25mm² | |
| Outside Diameter | 0.23in | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1585J | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material TPE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Listed | ||
Cable CSA 0.25mm² | ||
Outside Diameter 0.23in | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. The cable is connected to a standard straight male connector.
IP20 degree of protection
Operating temperature is -20°C to 60°C
Sunlight and oil resistant
Related links
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
- Allen Bradley 1585J Cat5e Ethernet Cable Green, Thermoplastic Elastomer
