Allen Bradley 1585J Cat5e Ethernet Cable, 1 m, Green PVC
- RS Stock No.:
- 254-7510
- Mfr. Part No.:
- 1585J-M8CBJM-1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.09 |
*price indicative
- RS Stock No.:
- 254-7510
- Mfr. Part No.:
- 1585J-M8CBJM-1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585J | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Braid, Foil | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Listed | |
| Cable CSA | 0.14mm² | |
| Conductor Material | Copper | |
| Outside Diameter | 0.23in | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585J | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Braid, Foil | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Listed | ||
Cable CSA 0.14mm² | ||
Conductor Material Copper | ||
Outside Diameter 0.23in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. The cable is connected to a standard straight male connector.
Operating temperature is -20°C to 60°C
IP20 degree of protection
Related links
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
