Allen Bradley 1585J Cat6 Ethernet Cable, Unshielded, 3 m, Green
- RS Stock No.:
- 254-7566
- Mfr. Part No.:
- 1585J-M8TGJM-3
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€68.71
(exc. VAT)
€84.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.71 |
*price indicative
- RS Stock No.:
- 254-7566
- Mfr. Part No.:
- 1585J-M8TGJM-3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585J | |
| LAN Category | Cat6 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Cable CSA | 0.25mm² | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585J | ||
LAN Category Cat6 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Cable CSA 0.25mm² | ||
Outside Diameter 5.6mm | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. The cable is connected to a standard straight male connector.
IP20 degree of protection
Sunlight and oil resistant
Operating temperature is -20°C to 60°C
Related links
- Allen Bradley 1585J Cat6 Ethernet Cable Green, Unshielded
- Allen Bradley 1585J Cat6 Ethernet Cable Cutter Green, Unshielded
- Allen Bradley 1585J Cat6 Ethernet Cable Green, Unshielded
- Allen Bradley 1585J Cat6 Ethernet Cable Green, Unshielded
- Allen Bradley 1585J Cat6 Ethernet Cable Green, Unshielded
- Allen Bradley 1585J Cat6 Ethernet Cable Green, Unshielded
- Allen Bradley 1585J Green Thermoplastic Elastomer Sheath, Unshielded
- Allen Bradley 1585J Green Thermoplastic Elastomer Sheath, Unshielded
