Phoenix Contact NBC, 5 m Cat5 Ethernet Cable, Blue, Shielded 4 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8561
- Mfr. Part No.:
- 1407366
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.16
(exc. VAT)
€83.84
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.16 |
*price indicative
- RS Stock No.:
- 255-8561
- Mfr. Part No.:
- 1407366
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 | |
| Fire Behaviour | UL VW1 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 60 V dc, 48 V ac | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 | ||
Fire Behaviour UL VW1 | ||
Standards/Approvals IEC 61076-2-101 | ||
Conductor Material Bare Copper Wire | ||
Voltage 60 V dc, 48 V ac | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 4 | ||
Outside Diameter 6.4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and Clip locking RJ45/IP67, it is 5 m long and available in water blue color.
IP67 protection
100 mbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to UL VW1
Related links
- Phoenix Contact Blue M12 to Male RJ45 Male Terminated
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- Phoenix Contact Blue RJ45 to Male RJ45 Male Terminated
- Phoenix Contact Blue M12 to Male M12 Male Terminated
- Phoenix Contact Blue RJ45 to Male Unterminated Terminated
- Phoenix Contact Blue RJ45 to Male RJ45 Terminated
- Phoenix Contact Blue M12 to Female RJ45 Terminated
- Phoenix Contact Blue M12 to Male Unterminated Terminated
