Phoenix Contact NBC Cat5 Ethernet Cable 8 Core, Blue, 2 m, Shielded Screened, Polyurethane
- RS Stock No.:
- 255-8602
- Mfr. Part No.:
- 1407423
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-8602
- Mfr. Part No.:
- 1407423
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC 61076 2 101, IEC 60754 1, IEC 60332 1 2 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 30V ac, 30V ac | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC 61076 2 101, IEC 60754 1, IEC 60332 1 2 | ||
Conductor Material Bare Copper Wire | ||
Voltage 30V ac, 30V ac | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with straight plug M12/IP67 and clip locking RJ45/IP67, it is 2 m long and available in water blue color.
IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 1 Screened Polyurethane Sheath
