Phoenix Contact NBC, 2 m Cat5 Ethernet Cable, Blue, Shielded 8 Screened Polyurethane Sheath

Subtotal (1 unit)*

€61.24

(exc. VAT)

€75.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.24

*price indicative

RS Stock No.:
255-8624
Mfr. Part No.:
1407452
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

IEC 61076-2-101

Core Strands

7

Cross Sectional Area

0.14 mm²

Outside Diameter

6.4 mm

Number of Cores

8

Voltage

30 V ac, 30 V dc

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with clip locking RJ45/IP67 and straight plug M12/IP67, it is 2 m long and available in water blue color.

IP67 protection

1 Gbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to IEC 60332-1-2

Oil resistant according to EN 60811-2-1

Halogen-free according to IEC 60754-1

Related links